text.skipToContent text.skipToNavigation

Manufacturer Part #

SGL41-20-E3/96

SGL41-20 Series 20 V 1 A Surface Mount Schottky Barrier Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Vishay SGL41-20-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 10mA
Forward Voltage: 0.5V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.50
USD
Quantity
Unit Price
1,500
$0.225
4,500
$0.22
7,500+
$0.215
Product Variant Information section