text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS10120CT

STPS101 Series Dual Center Tap 120 V 10 A Power Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS10120CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 120V
Reverse Current-Max: 6µA
Forward Voltage: 0.96V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STPS10120CT is a Dual center tap Schottky rectifier suited for high frequency switch mode power supplies.

Features:

  • High junction temperature capability
  • Good trade-off between leakage current and forward voltage drop
  • Low leakage current
  • Avalanche capability specified
  • Insulated package
    • TO-220FPAB
  • Insulating voltage = 2000 V
  • Typical package capacitance 12 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$510.00
USD
Quantity
Unit Price
100
$0.27
250
$0.265
1,000
$0.255
5,000+
$0.245
Product Variant Information section