text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS10L25G-TR

STPS10L25 Series 25 V 10 A SMT Low Drop Power Schottky Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS10L25G-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 25V
Reverse Current-Max: 800µA
Forward Voltage: 0.46V
Configuration: Single
Forward RMS Current [If rms]: 30A
Thermal Resistance: 1.5°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STPS10L25G-TR is a single Schottky rectifier suited to Switched Mode Power Supplies and high frequency DC to DC converters. This device is especially intended for use as a rectifier at the secondary of 3.3 V SMPS units.

Features:

  • Very low forward voltage drop for less power dissipation
  • Optimized conduction/Reverse losses trade-off which means the highest efficiency in the applications
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,200.00
USD
Quantity
Unit Price
1,000
$0.61
2,000
$0.60
3,000+
$0.59
Product Variant Information section