text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS10L40CT

STPS10L40C Series 40 V 5 A Low Drop Power Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS10L40CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.67V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$480.00
USD
Quantity
Unit Price
100
$0.255
250
$0.25
1,000
$0.245
2,000
$0.24
5,000+
$0.235
Product Variant Information section