text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3045CW

STPS3045CW Series 30 A 0.57 V Dual Center Tap Schottky Rectifier - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
STMicroelectronics STPS3045CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 200µA
Forward Voltage: 0.84V
Package Style:  TO-247-3
Features & Applications
The STPS3045CW is a Dual center tap Schottky rectifier suited for SwitchMode Power Supply and high frequency DC to DC converters.

Packaged either in TO-220AB, TO-220FPAB, D2PAK, I2PAK, TO-247, SOT93 or TOP-3I, this device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low thermal resistance
  • Insulated Package: TOP-3I
  • Insulating voltage = 2500V RMS
  • Capacitance = 12 pF
  • Avalanche capability Specified
Pricing Section
Global Stock:
600
USA:
600
1,800
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$22.50
USD
Quantity
Unit Price
30
$0.75
120
$0.725
450
$0.705
750
$0.695
1,500+
$0.67
Product Variant Information section