Manufacturer Part #
STPS3045CT
STPS3045 Series 45 V 30 A Flange Mount Power Schottky Rectifier - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS3045CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS3045CT - Technical Attributes
Attributes Table
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The STPS3045CT is a Dual center tap Schottky rectifier suited for SwitchMode Power Supply and high frequency DC to DC converters.
Packaged either in TO-220AB, TO-220FPAB, D2PAK, I2PAK, TO-247, SOT93 or TOP-3I, this device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Features:
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Low thermal resistance
- Insulated Package: TOP-3I
- Insulating voltage = 2500V RMS
- Capacitance = 12 pF
- Avalanche capability Specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.40
200
$0.385
750
$0.375
1,500
$0.37
3,750+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount