text.skipToContent text.skipToNavigation

Manufacturer Part #

0481003.HXP

ALARM FUSE W/LENS 3A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0481003.HXP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 3A
Resistance: 67mΩ
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 11.2
Dimension: 16.9 x 5.80 x 19.60 mm
Moisture Sensitivity Level: 1
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$376.00
USD
Quantity
Unit Price
100
$3.76
200
$3.73
300
$3.71
500
$3.68
1,000+
$3.63
Product Variant Information section