text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSD4448

MMSD4448 Series 100 V 200 mA Surface Mount Small Signal Diode - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMSD4448 - Technical Attributes
Attributes Table
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Average Forward Current-Max: 200mA
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSD4448 is a Small Signal Diode with a maximum forward Operating voltage of 1.0 V and average Rectified Forward Current of 200 mA.

Specifications:

  • Operating Junction Temperature : 150°C
  • Storage Temperature Range : -55 to 150°C
  • Breakdown Voltage : IR= 5 µA at 75 V min
  • Diode Capacitance : 2pF at VR=0 V, f=1.0 MHz

Applications:

  • Desktop PC
  • Notebook PC
  • Workstation
  • Server & Mainframe
  • Graphic Card
  • LCD Monitor
  • Printer
  • Test and Measurement
  • Mobile Handsets
  • Consumer Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$698.40
USD
Quantity
Unit Price
3,000
$0.0301
9,000
$0.0293
12,000
$0.0291
30,000
$0.0285
45,000+
$0.0279
Product Variant Information section