text.skipToContent text.skipToNavigation

Manufacturer Part #

SSTPAD5-LF

SSTPAD5 Series 1.5 V 10 mA Surface Mount Pico Amp Diode - SOT-23

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Calogic SSTPAD5-LF - Technical Attributes
Attributes Table
Type: Pico Amp
Reverse Current-Max: -5A
Forward Voltage: 1.5V
Power Dissipation: 360mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 10mA
Operating Temp Range: -55°C to +135°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The SSTPAD5-LF is a 1.5 V, 10 mA low leakage, high speed surface mount Pico Amp Diode, used for input protection circuitry and fast switching.

Features:

  • Low Leakage : 5 pA (JPAD5)
  • High Breakdown Voltage : -60 V typical
  • Low Capacitance : 1.5 pf

Applications:

  • High Impedance Diode Switching
  • High Dynamic Range Log Amps
  • High Isolation Protection Circuits

 

 

Pricing Section
Global Stock:
15,000
USA:
15,000
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,100.00
USD
Quantity
Unit Price
2,500+
$0.84
Product Variant Information section