text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5404G

1N5404 Series 3 A 400 V Axial-Lead Standard Recovery Rectifier -DO-201-AD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
onsemi 1N5404G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Peak Current-Max: 200A
Package Style:  CASE 267
Mounting Method: Through Hole
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets. 

The 1N5400 thru 1N5408 series of of lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with a high surge current capability, a low forward voltage drop and a high current to a small size. The 1N5400 thru 1N5408 series has a voltage range of 50-1000 V.

Pricing Section
Global Stock:
1,710
USA:
1,710
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.60
USD
Quantity
Unit Price
200
$0.103
500
$0.101
1,500
$0.0981
3,000
$0.0964
10,000+
$0.0912
Product Variant Information section