text.skipToContent text.skipToNavigation

Manufacturer Part #

B230LA-E3/61T

B230LA Series 30 V 2 A High Current Density SMT Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay B230LA-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Forward Voltage: 0.55V
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 500µA
Peak Current-Max: 50A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
9000
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$677.70
USD
Quantity
Unit Price
1,800
$0.0784
3,600
$0.077
7,200
$0.0757
9,000
$0.0753
27,000+
$0.0727
Product Variant Information section