text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5552

1N5552 Series 600 V 5 A Voidless Hermetically Sealed Recovery Glass Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip JANTX1N5552 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 1µA
Peak Current-Max: 100A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
133
Multiple Of:
1
Total
$658.35
USD
Quantity
Unit Price
5
$5.20
20
$5.09
40
$5.03
125
$4.95
250+
$4.84