text.skipToContent text.skipToNavigation

Manufacturer Part #

S3JHE3_A/H

S3J Series 600 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S3JHE3_A/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 2.5µs
Reverse Current-Max: 10µA
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8500
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,428.00
USD
Quantity
Unit Price
850
$0.173
1,700
$0.171
3,400
$0.169
4,250
$0.168
12,750+
$0.164
Product Variant Information section