text.skipToContent text.skipToNavigation

Manufacturer Part #

S5A-E3/57T

S5A Series 50 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB (SMC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Vishay S5A-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,550
USA:
2,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$67.32
USD
Quantity
Unit Price
850
$0.0792
2,550
$0.077
4,250
$0.076
12,750
$0.074
21,250+
$0.0722
Product Variant Information section