text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS116LT1G

BAS116LT1G Series 75 V 200 mA Surface Mount Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
onsemi BAS116LT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 80nA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 225mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS116 series of switching diode is designed for high speed switching applications. This device is housed in a SOT-23 surface mount package which is ideal for automated insertion.

Key Features:

  • Low Leakage Current Applications
  • Medium Speed Switching Times
  • Available in 8 mm Tape and Reel - Use BAS116LT1 to order the 7 inch/3,000 unit reel
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
57,000
USA:
57,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$59.40
USD
Quantity
Unit Price
3,000
$0.0198
9,000
$0.0193
15,000
$0.0191
45,000
$0.0186
75,000+
$0.0182
Product Variant Information section