text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21DW5T1G

BAS21DW5T1G Series 250 V 200 mA Low Leakage Switching Diode - SC-88A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2548
Product Specification Section
onsemi BAS21DW5T1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 385mW
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The BAS21DW5T1G is a part of BAS21DW5T1G series low leakage switching diode. It has a storage temperature ranging from -50°C to +150°C and its available in SC-88A package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

 

 

Pricing Section
Global Stock:
63,000
USA:
63,000
261,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Unit Price
3,000
$0.034
9,000
$0.0332
12,000
$0.0329
30,000
$0.0322
45,000+
$0.0315