text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-04FILM

BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BAS70-04FILM - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS70-04FILM is a Low capacitance, low series inductance and resistance Schottky diodes and it is available in a SOT-23-3 package.

These diodes are specially suited for signal detection and temperature compensation in RF applications.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Surface mount device
  • Low capacitance diode
  • Low resistance and inductance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$394.20
USD
Quantity
Unit Price
3,000
$0.0227
9,000
$0.0221
15,000
$0.0219
30,000
$0.0215
60,000+
$0.021
Product Variant Information section