text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70KFILM

BAS70 Series 70 mA 1000 mV Schottky Diode SMT - SOD-523

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2616
Product Specification Section
STMicroelectronics BAS70KFILM - Technical Attributes
Attributes Table
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications
The BAS70KFILM device uses 70 V Schottky barrier diodes packaged in SOD-123, SOD-323, SOD-523, SOT-23, SOT-323, SOT-323-6L or SOT-666. These diodes are specially suited for signal detection and temperature compensation in RF applications.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Surface mount device
  • Low capacitance diode
  • Low resistance and inductance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$1,252.80
USD
Quantity
Unit Price
3,000
$0.0367
9,000
$0.0358
12,000
$0.0355
30,000
$0.0348
45,000+
$0.034