Manufacturer Part #
BAV103-GS08
BAV103 Series 250 V 500 mW High Voltage Small Signal Switching Diode - SOD-80
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOD-80 (LL-34) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Vishay BAV103-GS08 - Technical Attributes
Attributes Table
| Type: | Silicon Epitaxial Planar |
| Configuration: | Single |
| Reverse Current-Max: | 15µA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 500mW |
| Diode Capacitance-Max: | 1.5pF |
| Average Forward Current-Max: | 250mA |
| Peak Current-Max: | 1A |
| Operating Temp Range: | -65°C to +175°C |
| Package Style: | SOD-80 (LL-34) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,500
USA:
12,500
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0212
7,500
$0.0206
12,500
$0.0204
37,500
$0.0199
62,500+
$0.0195
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount