Manufacturer Part #
BAV300-TR
BAV300 Series 60 V 250 mA Small Signal Switching Diode - MICROMELF
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MELF |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BAV300-TR - Technical Attributes
Attributes Table
| Type: | Silicon Epitaxial Planar |
| Configuration: | Single |
| Reverse Current-Max: | 15µA |
| Forward Voltage: | 1000mV |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Recovery Time-Max: | 50ns |
| Diode Capacitance-Max: | 1.5pF |
| Average Forward Current-Max: | 250mA |
| Peak Current-Max: | 1A |
| Operating Temp Range: | -65°C to +175°C |
| Package Style: | MELF |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0227
7,500
$0.0221
12,500
$0.0219
37,500
$0.0213
62,500+
$0.0209
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MELF