Manufacturer Part #
BAV99DW-TP
BAV99DW Series 75 V 150 mA Surface Mount Plastic-Encapsulate Diode - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Micro Commercial Components BAV99DW-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/12/2026
Details and Download
Change Category Additional Assembly & Test Centre Change description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development planProposed implementation date: 29 Jun 2026 or earlier if approved by customer
Part Status:
Active
Active
Micro Commercial Components BAV99DW-TP - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 200mW |
| Average Forward Current-Max: | 150mA |
| Peak Current-Max: | 2A |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
579,000
USA:
579,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0584
6,000
$0.0575
9,000
$0.0569
15,000
$0.0562
30,000+
$0.0547
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount