text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP2X31-06A

DSEP2x31-06A Series 600 V 30 A High Performance Fast Recovery Diode - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP2X31-06A - Technical Attributes
Attributes Table
Type: Planar Passivated
Configuration: Dual
Reverse Current-Max: 250µA
Forward Voltage: 1.88V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 30ns
Power Dissipation: 100W
Diode Capacitance-Max: 26pF
Average Forward Current-Max: 3A
Peak Current-Max: 250A
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-227B
Mounting Method: Surface Mount
Features & Applications

The DSEP2X31-06A is a high performance fast recovery diode with low loss and soft recovery parallel legs.

Features:

  • Planar passivated chips
  • Very low leakage current
  • Very short recovery time
  • Improved thermal behaviour
  • Very low Irm-values
  • Very soft recovery behaviour
  • Avalanche voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI
  • Low Irm reduces:
  • Power dissipation within the diode
  • Turn-on loss in the commutating switch

Applications:

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
30
Total
$261.80
USD
Quantity
Unit Price
10
$26.18
20
$25.99
30
$25.88
40
$25.80
50+
$25.55
Product Variant Information section