text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSD4148T3G

MMSD4148T1 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
onsemi MMSD4148T3G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1000mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 425mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 1A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSD4148 switching diode is designed for high speed switching applications.

Key Features:

  • SOD--123 Surface Mount Package
  • High Breakdown Voltage
  • Fast Speed Switching Time
  • These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
290,000
USA:
290,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.00
USD
Quantity
Unit Price
10,000
$0.0151
20,000
$0.0149
30,000
$0.0147
50,000
$0.0146
100,000+
$0.0142
Product Variant Information section