text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBD914,215

PMBD914 Series 100 V 215 mA SMT Single High Speed Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Nexperia PMBD914,215 - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 215mA
Peak Current-Max: 4A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

Single high-speed switching diode, fabricated in planar technology, and encapsulated in a small Surface-Mounted Device (SMD) plastic package.

Features:

  • High switching speed: trr £ 4 ns
  • Low capacitance: Cd £ 1.5 pF
  • Low leakage current
  • Reverse voltage: VR £ 100 V
  • Repetitive peak reverse voltage: VRRM £ 100 V
  • Small SMD plastic package

Applications:

  • High-speed switching

 

 

Pricing Section
Global Stock:
171,000
USA:
171,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.40
USD
Quantity
Unit Price
3,000
$0.0248
9,000
$0.0242
15,000
$0.0239
30,000
$0.0235
60,000+
$0.0229
Product Variant Information section