text.skipToContent text.skipToNavigation

Manufacturer Part #

APT2X101D100J

APT2X101 Series 1000 V 95 A Ultrafast Soft Recovery Rectifier Diode - SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT2X101D100J - Technical Attributes
Attributes Table
Average Rectified Current-Max: 95A
Peak Current-Max: 1000A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 250µA
Forward Voltage: 1.9V
Configuration: Dual
Forward RMS Current [If rms]: 131A
Diode Capacitance-Max: 110pF
Reverse Recovery Time-Max: 43ns
Thermal Resistance: 20°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
63
Multiple Of:
1
Total
$1,913.31
USD
Quantity
Unit Price
1
$31.89
4
$31.43
10
$31.12
25
$30.82
40+
$30.37
Product Variant Information section