text.skipToContent text.skipToNavigation

Manufacturer Part #

APTDF400KK20G

APTDF400KK20G Dual 200 V 500 A Common Cathode Diodes Power Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTDF400KK20G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500A
Peak Current-Max: 3000A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 750µA
Forward Voltage: 1V
Configuration: Dual
Forward RMS Current [If rms]: 500A
Diode Capacitance-Max: 1600pF
Reverse Recovery Time-Max: 39ns
Thermal Resistance: 0.14°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SP-6
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$320.46
USD
Quantity
Unit Price
1
$106.82
4
$105.33
15
$103.93
25
$103.40
50+
$101.73
Product Variant Information section