text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV27-600-TAP

BYV27-600 Series 2 A 600 V 40 ns Through Hole Ultrafast Power Rectifier - SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Vishay BYV27-600-TAP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.35V
Configuration: Single
Reverse Recovery Time-Max: 40ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$19,875.00
USD
Quantity
Unit Price
5,000+
$0.795
Product Variant Information section