text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEC30-12A

DSEC30 Series 1200 Vrrm 15 A 2.74 Vf Epitaxial Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEC30-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 100µA
Forward Voltage: 2.74V
Configuration: Dual
Forward RMS Current [If rms]: 50A
Diode Capacitance-Max: 5pF
Reverse Recovery Time-Max: 40ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
180
Multiple Of:
30
Total
$696.60
USD
Quantity
Unit Price
30
$3.95
90
$3.89
120
$3.87
300
$3.82
450+
$3.77
Product Variant Information section