text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP2X101-04A

DSEP2X101-04A Series 400 V 100 A High Performance Fast Recovery Diode - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP2X101-04A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 16A
Forward Voltage: 1.54V
Reverse Recovery Time-Max: 30ns
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$383.50
USD
Quantity
Unit Price
10
$38.35
20
$38.07
30
$37.91
40
$37.79
50+
$37.42
Product Variant Information section