text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1D-E3/5AT

ES Series 200 V 5 uA Surface Mount Single Ultra Fast Rectifier - SMA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Vishay ES1D-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.92V
Configuration: Single
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 85°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$358.50
USD
Quantity
Unit Price
7,500
$0.0478
15,000
$0.0471
22,500
$0.0466
30,000
$0.0463
37,500+
$0.0453
Product Variant Information section