text.skipToContent text.skipToNavigation

Manufacturer Part #

FFPF08H60STU

FFPF08H60S 8 A 600 V 45 ns Flange Mount Hyperfast 2 Rectifier - TO-220F-2L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFPF08H60STU - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 100µA
Forward Voltage: 2.1V
Configuration: Single
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 3.4°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The FFPF08H60S is a 8 A 600 V 45 ns hyperfast II rectifier it has half the recovery time of ultrafast rectifier and is silicon nitride passivated ion-implanted epitaxial planar construction.

This device is intended for use as freewheeling/clamping rectifiers in a variety of switching power supplies and other power swithching applications. Its low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.

Features:

  • High Speed Switching ( trr=45ns(Max.) @ IF=8 A )
  • High Reverse Voltage and High Reliability
  • Avalanche Energy Rated
  • Low Forward Voltage ( VF=2.1 V(Max.) @ IF=8 A )

Applications:

  • General Purpose
  • Switching Mode Power Supply
  • Free-wheeling diode for motor application
  • Power switching circuits
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$370.00
USD
Quantity
Unit Price
50
$0.39
250
$0.38
1,000
$0.37
2,500
$0.365
6,250+
$0.35
Product Variant Information section