text.skipToContent text.skipToNavigation

Manufacturer Part #

GI751-E3/54

6 A 100 V 2.5 us Through Hole High Current Axial Plastic Rectifier - P-600

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay GI751-E3/54 - Technical Attributes
Attributes Table
Package Style:  P-600
Mounting Method: Through Hole
Features & Applications

The GI751-E3/54 is a High current axial plastic rectifier with average rectified forward current of 6 A and reverse voltage of 100 V. Available in P-600 package.

Features:

  • Low forward voltage drop
  • Low leakage current, IR less than 0.1 μA
  • High forward current capability
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • General purpose rectification of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3200
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,128.00
USD
Quantity
Unit Price
800
$0.685
1,600
$0.675
2,400+
$0.665
Product Variant Information section