text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR820G

MUR Series 8 A 200 V 25 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2502
Product Specification Section
onsemi MUR820G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.975V
Configuration: Single
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 3°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The MUR820G diodes are designed for use in switching power supplies, inverters and as free wheeling diodes. These are Ultrafast “E’’ Series Switchmode power rectifiers with High Reverse Energy Capability.

Key Features:

  • Ultrafast 25 and 50 Nanosecond Recovery Time
  • 175°C Operating Junction Temperature
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Low Forward Voltage
  • Low Leakage Current
  • Reverse Voltage to 600 V
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 Grams (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds

Applications:

  • SMPS: DCM CRM PFC
  • ATX Power Supply
  • Note Book Adapter
  • Server
  • Flat Panel Display
Pricing Section
Global Stock:
1,650
USA:
1,650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$18.20
USD
Quantity
Unit Price
40
$0.455
125
$0.445
300
$0.435
750
$0.43
2,000+
$0.41