text.skipToContent text.skipToNavigation

Référence fabricant

MUR820G

MUR Series 8 A 200 V 25 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2427
Product Specification Section
onsemi MUR820G - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.975V
Configuration: Single
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 3°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Style d'emballage :  TO-220-2 (TO-220AC)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The MUR820G diodes are designed for use in switching power supplies, inverters and as free wheeling diodes. These are Ultrafast “E’’ Series Switchmode power rectifiers with High Reverse Energy Capability.

Key Features:

  • Ultrafast 25 and 50 Nanosecond Recovery Time
  • 175°C Operating Junction Temperature
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • Low Forward Voltage
  • Low Leakage Current
  • Reverse Voltage to 600 V
  • Pb-Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 Grams (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds

Applications:

  • SMPS: DCM CRM PFC
  • ATX Power Supply
  • Note Book Adapter
  • Server
  • Flat Panel Display

Learn more about the MUR8xx Family of Ultrafast Rectifiers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
32 Semaines
Commande minimale :
1800
Multiples de :
50
Total 
765,00 $
USD
Quantité
Prix unitaire
50
$0.455
200
$0.44
750
$0.43
1 250
$0.425
2 500+
$0.41