text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1R02U

STTH1R02 Series 1.5 A 200 V 30 ns Flange Mount Ultrafast Recovery Diode TO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH1R02U - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Forward Voltage: 1V
Configuration: Single
Forward RMS Current [If rms]: 50A
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 30°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The STTH1R02U uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits. Packaged in DO-41, DO-15, SMA, and SMB, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$594.00
USD
Quantity
Unit Price
2,500
$0.0815
5,000
$0.08
7,500
$0.0792
10,000
$0.0786
12,500+
$0.0768