Manufacturer Part #
STTH1R02U
STTH1R02 Series 1.5 A 200 V 30 ns Flange Mount Ultrafast Recovery Diode TO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2344 | ||||||||||
Product Specification Section
STMicroelectronics STTH1R02U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH1R02U - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.5A |
| Peak Current-Max: | 60A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 3µA |
| Forward Voltage: | 1V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 50A |
| Diode Capacitance-Max: | 7pF |
| Reverse Recovery Time-Max: | 30ns |
| Thermal Resistance: | 30°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The STTH1R02U uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits. Packaged in DO-41, DO-15, SMA, and SMB, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.
Features:
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.0755
5,000
$0.0741
7,500
$0.0734
10,000
$0.0728
12,500+
$0.0711
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount