text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3R04QRL

STTH3R04 Series 3 A 1.5 V 35 ns Ultrafast Recovery Diode Through Hole - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH3R04QRL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.5V
Reverse Recovery Time-Max: 35ns
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
6000
Total
$532.80
USD
Quantity
Unit Price
6,000
$0.0888
12,000
$0.0872
18,000+
$0.0856
Product Variant Information section