text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-16CDU06-M3/I

VS-16CDU06 Series 600 V 2 x 8 A Surface Mount Ultrafast Rectifier - TO-263AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-16CDU06-M3/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Configuration: Dual
Diode Capacitance-Max: 8pF
Reverse Recovery Time-Max: 70ns
Thermal Resistance: 2.5°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,790.00
USD
Quantity
Unit Price
2,000+
$0.895
Product Variant Information section