text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-4ECH06-M3/9AT

VS-4ECH06-M3 Series 600 V 4 A Surface Mount Hyperfast Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-4ECH06-M3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 3µA
Forward Voltage: 1.6V
Reverse Recovery Time-Max: 35ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
Total
$1,155.00
USD
Quantity
Unit Price
3,500+
$0.33
Product Variant Information section