Manufacturer Part #
VS-6EWL06FNTR-M3
VS-6EWL06FN: 600 V 6 A Surface Mount Ultralow VF Ultrafast Rectifier - TO-252AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VS-6EWL06FNTR-M3 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.25V |
| Reverse Recovery Time-Max: | 154ns |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.285
4,000
$0.28
6,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount