text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4469 TR PBFREE

Through-Hole-Diode-Zener DO-41 TAPE & REEL

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 1N4469 TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.5W
Reverse Current-Max: 50nA
Impedance:
Operating Temp Range: -65°C to +200°C
Zener Current: 95mA
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,925.00
USD
Quantity
Unit Price
5,000+
$0.585
Product Variant Information section