text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5919BRLG

1N59XXB Series 1 W 5.6 V Axial Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
onsemi 1N5919BRLG - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 5µA
Working Voltage-Nom: 5.6V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
6000
Total
$1,095.60
USD
Quantity
Unit Price
6,000
$0.093
12,000
$0.0913
18,000+
$0.0897
Product Variant Information section