text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5929B-13

1SMB5929B Series 3 W 15 V 200 mA Surface Mount Power Zener Diode - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Diodes Incorporated 1SMB5929B-13 - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 15V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
162,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$280.20
USD
Quantity
Unit Price
3,000
$0.0934
6,000
$0.0917
9,000
$0.0908
12,000
$0.0901
15,000+
$0.088
Product Variant Information section