text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C10-7-F

AZ32C10 Series 300 mW 10 V Dual Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ23C10-7-F - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 10V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

This series of 300mW Dual Surface Mount Zener Diodes ,  have 300 mW Power Dissipation and they are ideally suited for automated insertion .

This lead free/ROHS compliant diodes have the moisture sensitivity Level 1 per J-STD-020D and terminals solderable per MIL-STD-202, Method 208.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
3,000
$0.042
6,000
$0.0413
12,000
$0.0407
15,000
$0.0405
45,000+
$0.0391
Product Variant Information section