text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG03C22-M3-08

Zener Diode 22V 1.25W ±5.68% Surface Mount DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Vishay BZG03C22-M3-08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.25W
Forward Voltage: 1.2V
Reverse Current-Max: 1mA
Voltage Tolerance: 5.68%
Impedance: 15Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 22V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1500
Total
$828.00
USD
Quantity
Unit Price
1,500
$0.142
3,000
$0.14
4,500
$0.139
6,000
$0.138
7,500+
$0.136
Product Variant Information section