text.skipToContent text.skipToNavigation

Manufacturer Part #

BZM55C3V3-TR

ZENER DIODE MICROMELF-E2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Vishay BZM55C3V3-TR - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward Voltage: 1.5V
Impedance: 600Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 3.1V to 3.5V
No of Terminals: 2
Package Style:  MICRO-MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
2,500
$0.0262
7,500
$0.0255
12,500
$0.0252
37,500
$0.0246
62,500+
$0.0241
Product Variant Information section