text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C5V6-13-F

BZT52C5V6 Series 500 mW 5.6 V 10 mA Surface mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT52C5V6-13-F - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 5.6V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.00
USD
Quantity
Unit Price
10,000
$0.0253
20,000
$0.0249
30,000
$0.0246
40,000
$0.0245
50,000+
$0.024
Product Variant Information section