text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ10DSF-7

DDZ10DSF Series 500 mW 10 V Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ10DSF-7 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 7.5µA
Working Voltage-Nom: 10V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
3,000
$0.033
9,000
$0.0322
12,000
$0.032
30,000
$0.0313
45,000+
$0.0306
Product Variant Information section