text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ20C-7

DDZ20C Series 500 mW 20 V 10 mA Surface Mount Precision Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ20C-7 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Working Voltage-Nom: 20V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

Diodes Inc DDZ20C-7 is offered in the convenient, surface mount plastic SOT-123 package and is ideally suited for automated assembly processes.

The DDZ20C-7 has breakdown voltage range – 5.1 V to 43 V.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.30
USD
Quantity
Unit Price
3,000
$0.0301
9,000
$0.0293
12,000
$0.0291
30,000
$0.0285
45,000+
$0.0279
Product Variant Information section