text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ5V6ASF-7

DDZ Series 5.55 V 500 mW Surface Mount Voltage Regulator Diode - SOD-323F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ5V6ASF-7 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 7.5µA
Voltage Tolerance: 2%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 20mA
Configuration: Single
Height - Max: 0.75mm
Dimension: L  1.8mm x W  1.35mm
Working Voltage-Nom: 5.42V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$477.00
USD
Quantity
Unit Price
3,000
$0.0328
9,000
$0.032
12,000
$0.0318
30,000
$0.0311
45,000+
$0.0304
Product Variant Information section